Low

PA205 - 

40W PA Amplifier

PA205 - 40W PA Amplifier

The actual product may differ from image shown

Manufacturer:
PYRAMID PYRAMID
Manufacturer Part No:
PA205
Newark Part No.:
95K6417

Product Information

:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

40 Watt PA Amplifier Compact public address mixer/amplifier accepts two mic and one auxiliary/phono input, provides 120W max output and will drive 4/8/16Ω and 70V loads.
  • Individual level controls for Mic1, Mic2 and phono/aux inputs
  • Master three band equalizer
  • Rear panel phono/aux selector for line level, or magnetic phono level sources
  • Master tone control
  • 12 segment LED bar graph output meter
  • Quick push speaker connections
  • 70V output for compatibility with distributed audio systems
  • Detachable IEC type AC power cord
  • Unswitched convenience AC outlet
  • Mix bus connection for daisy chaining multiple amplifiers
  • Power output: 40W/120W RMS/max
  • THD: 1%
  • Frequency response: 80Hz ~ 20KHz
  • Equalizer frequencies: 100Hz, 1KHz and 8KHz
  • Input sensitivity: 2.5mV (mic), 150mV (aux), 3.5mV (phono)
  • Power requirements: 120/240VAC, 50/50Hz
  • Dimensions: 3.3" (H) x 12.75"(W) x 8.9"(D)
  • Mfr. #PA205

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

9 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/6/17
$104.99 $ 104.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $104.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.