Low

PA105 - 

PROFESSIONAL PA AMPLIFIE 3 INPUT 70V/8OHM 12VDC/110VAC

PA105 - PROFESSIONAL PA AMPLIFIE 3 INPUT 70V/8OHM 12VDC/110VAC

The actual product may differ from image shown

Manufacturer:
PYRAMID PYRAMID
Manufacturer Part No:
PA105
Newark Part No.:
10J7542

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Compact, versatile public address amplifier. Three channel mixer/amplifier accepts two mic and one auxiliary/phono input, provides 80W max output and will drive 4/8/16Ω and 70V loads.
  • Individual level controls for Mic 1, Mic 2 and phono/aux inputs
  • Rear panel phono/aux selector for line level, or magnetic phono level sources
  • Master level control
  • Matte black finish
  • 12 segment LED bar graph output meter
  • Quick push speaker connections
  • 70V output for compatibility with distributed audio systems
  • Detachable IEC type AC power cord
  • Unswitched convenience AC outlet
  • Mix bus connection for daisy chaining multiple amplifiers

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

13 Further stock expected to ship on Nov 5, 2017

More stock available week commencing 11/13/17

Contact me when back in stock

Alternatives Available

88H1945 - Professional 30W PA Amplifier w/ Digital AM/FM Tuner

$89.99 $ 89.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $89.99
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.