Low

PWMA3003T - 

Rack Mount 300W X 2Ch Professional PA Amplifier

PWMA3003T - Rack Mount 300W X 2Ch Professional PA Amplifier
PWMA3003T - Rack Mount 300W X 2Ch Professional PA Amplifier
PWMA3003T - Rack Mount 300W X 2Ch Professional PA Amplifier
PWMA3003T - Rack Mount 300W X 2Ch Professional PA Amplifier

The actual product may differ from image shown

Manufacturer:
PYLE PYLE
Manufacturer Part No:
PWMA3003T
Newark Part No.:
15P4515

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

3000W Rack Mount Stereo Amplifier/Tuner w/USB Unique combination of features and exceptionally high power output allow these amplifiers to be used in a wide variety of applications. Two included wireless mikes allow easy paging and karaoke operation. Perfect for background music and paging in public areas, offices, small clubs and restaurants, these amplifiers will easily drive multiple zones in a whole-house audio system.
  • AM/FM Tuner with 50 presets
  • USB input for direct MP3 reading
  • Dual wireless microphones plus two wired mic inputs
  • (2) line level inputs for CD/DVD/Tape sources
  • I. R. remote control
  • Front panel 3. 5mm line input for portable players
  • Dual front panel microphone inputs with level, echo, bass and treble control for paging and karaoke use
  • A/B speaker selection
  • Attractive blue fluorescent display
  • Electronic control of input selection, master volume, bass and treble levels to suit a variety of output power requirements (per manufacturers information)
  • 3000 watts peak power
  • 800 watts @ 2 ohms
  • 550 watts @ 4 ohms
  • 300 watts @ 8 ohms
  • THD (@1KHz): <1%
  • Input sensitivity (line level): 400mV / 33K ohm
  • Input sensitivity (mic): 6mV / 600 ohm
  • S/N ratio: 76dB (amplifier) / 71dB (karaoke mode)
  • Frequency response: 40Hz ~ 15KHz
  • Power requirements: 110VAC, 60Hz / 220VAC, 50Hz switchable

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/18/17
$219.99 $ 219.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $219.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.