Low

PTA3000 - 

Power Amplifier, Built-in Crossover, 2-Way, 3000W Peak, 20Hz-20KHz, 102dB, 4/8ohm, Rack Mount

PTA3000 - Power Amplifier, Built-in Crossover, 2-Way, 3000W Peak, 20Hz-20KHz, 102dB, 4/8ohm, Rack Mount

The actual product may differ from image shown

Manufacturer:
PYLE PYLE
Manufacturer Part No:
PTA3000
Newark Part No.:
74R2579

Product Information

:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Bi-amp and Subwoofer Installations This amplifier features a selectable 150Hz crossover, with thru low-out and high-out line level outputs, making this perfect for subwoofer use. In this mode, the amplifier accepts L/R line level from the source, sending 150Hz and lower audio to the amplifier to drive a subwoofer, and 150Hz and above to the high-out to a second amplifier to drive the mains. No external active crossover is needed!
  • Rugged 2RU rack mount chassis
  • Dual fan cooling
  • Dimensions (excluding connectors): 0.85" (H) x 1.69" (W) x 1.94" (L)
  • LED indicators for output, clip protect and signal presence
  • Combo input jacks accept either balanced XLR or unbalanced ¼" line level source
  • ¼" unbalanced thru low-out
  • ¼" unbalanced high-output
  • Selectable 150Hz crossover
  • Selectable low-cut filter
  • Ground lift switch
  • Stereo and bridged mono operation
  • Heavy duty 5-way binding posts output
  • Twist lock (Speakon compatible) speaker outputs (per manufacturers information)
  • 750W RMS x 2CH (8Ω;)
  • 1500W RMS x 2CH (4Ω;)
  • 3000W RMS bridged mono (8Ω;)
  • Dimensions: 3½" (H) x 19" (W) x 17½" (D)
  • Power Requirements: 110VAC, 60Hz, 220VAC, 50Hz (selectable)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/4/17
$236.99 $ 236.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $236.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.