Low

PTA1400 - 

Power Amplifier, Brideagble Stereo, 2-Way, 1400W Peak, 20Hz-20KHz, 102dB, 4/8ohm, Rack Mount

PTA1400 - Power Amplifier, Brideagble Stereo, 2-Way, 1400W Peak, 20Hz-20KHz, 102dB, 4/8ohm, Rack Mount

The actual product may differ from image shown

Manufacturer:
PYLE PYLE
Manufacturer Part No:
PTA1400
Newark Part No.:
74R2577

Product Information

:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Rack Mount Stereo Amplifier Powerful amplifier is perfect for a variety of sound reinforcement and distributed audio applications. The ground-lift feature eases installations in situations where ground loops can be an issue, especially if source component is not located near the amplifier.
  • Rugged 2RU rack mount chassis
  • Detented gain controls for each amplifier channel
  • LED indicators for output, clip protect and signal presence
  • Balanced XLR and unbalanced 1/4" line level inputs
  • Ground lift switch
  • Stereo and bridged mono operation
  • Heavy duty 5-way binding posts output
  • Twist lock (Speakon compatible) speaker outputs(per manufacturers information)
  • 350W RMS x 2CH (8Ω;)
  • 700W RMS x 2CH (4ohm)
  • 1400W RMS bridged mono (8ohm)
  • Dimensions: 3 1/2" (H) x 19" (W) x 12" (D)
  • Power Requirements: 110VAC, 60Hz, 220VAC, 50Hz (selectable)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/13/17
$136.99 $ 136.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $136.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.