Low

PSPVC4 - 

Stereo Speaker Selector, 4 Channel, High Power , Volume Control, 4x100W Capacity, 50RMS, 100W Peak

PSPVC4 - Stereo Speaker Selector, 4 Channel, High Power , Volume Control, 4x100W Capacity, 50RMS, 100W Peak

The actual product may differ from image shown

Manufacturer:
PYLE PYLE
Manufacturer Part No:
PSPVC4
Newark Part No.:
13T5230

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

High Power Stereo Speaker Selector Compact shelf top selector allows zone control of up to four pairs of speakers, with individual level control of each pair. "A" and "B" amplifier input allows connection of two separate stereo sources, with independent A/B source selection at each pair. Internal impedance protection circuit ensures your amplifier sees a safe load, even when all pairs are playing. Resistor type impedance matching allows full 20Hz ~20KHz frequency response.
  • Up to 4 Separate Speaker Pairs to your Stereo System
  • Accepts Speaker Wires Up to 14- Gauge
  • Handles 100Watts Per Channel with Speaker Systems that have a Minimum Impedance of 8 Ohms
  • Protection Circuitry Keeps it Running Smoothly
  • Individual Speaker Volume Control
  • Support Two Stereo Amplifiers
  • Frequency Response: 20Hz-20KHz
  • Dimensions: 16. 92”(W) x 3. 03”(H) x 6. 29”(D)
  • Sold as : Unit"

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/6/17
$145.99 $ 145.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $145.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.