Low

PQA3100 - 

Professional Stereo Power Amplifier - 380W RMS X2 @ 8?

PQA3100 - Professional Stereo Power Amplifier - 380W RMS X2 @ 8?

The actual product may differ from image shown

Manufacturer:
PYLE PYLE
Manufacturer Part No:
PQA3100
Newark Part No.:
27T6719
Product Range
PQA Series

Product Information

:
PQA Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PQA3100 is powered by a high quality ring transformer that eliminates transients and maximizes sound quality. Run in stereo, or bridge with another amplifier for even more power.
  • 1550 Watts x 2 Power Amplifier 775 Watts x 2 RMS
  • 380 + 380 Watts@ 8Ω
  • 79" length
  • 1520 + 1520 Watts @ 2 Ohms
  • Protection Indicator
  • Dual 1/4" and Dual RCA Inputs
  • Outputs: Dual Speakon / 1/4'' /Banana Plug Speaker Outputs
  • Dual Output Level Controls and Illumination
  • High Quality Ring Transformer
  • Soft Start limiter
  • Power On / Off Switch
  • Stereo Mono Parallel Selector
  • Stereo Power into 4Ωr 8Ω
  • LED Display
  • Ground lift Switch
  • Heavy Duty Fan Cooling Aluminum Heatsink
  • 115/230 Voltage Selector
  • Dimensions: 5.75''H x 19''W x 14.37''D "

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/12/18
$156.99 $ 156.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $156.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.