Low

PPEQ150 - 

1RU Rack Mount Stereo 10 Channel Equalizer

PPEQ150 - 1RU Rack Mount Stereo 10 Channel Equalizer

The actual product may differ from image shown

Manufacturer:
PYLE PYLE
Manufacturer Part No:
PPEQ150
Newark Part No.:
13T4880
Availability:
No Longer Manufactured

Product Information

:
-
:
US
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Rack Mount Stereo 10 Channel Equalizer Attractive equalizer provides complete tonal control of L/R stereo audio channels. Each lighted slide allows ±12dB adjustment of ten frequencies between 32Hz and 16KHz, at one octave increments.
  • Dual VU Meters level monitor
  • Dual 10 bands Eq with blue LED's
  • 2 RCA line input
  • 2 RCA line Output
  • 2 RCA line Output for REC
  • VFD display screen
  • Bass/Midrange/High gain control
  • Left/Right Channel Volume gain control
  • 110/220V power switch
  • Removable Rack Mount Brackets
  • Dimensions: 17”w x 9”h x 2. 2”d
  • Weight: 5 lbs."

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/12/18
$63.00 $ 63.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $69.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.