Low

PLMN7SU - 

LCD Monitor, 7", Stereo, 480x234 res, With USB/SD Card Reader, Rechargeable Battery, Remote

PLMN7SU - LCD Monitor, 7", Stereo, 480x234 res, With USB/SD Card Reader, Rechargeable Battery, Remote
PLMN7SU - LCD Monitor, 7", Stereo, 480x234 res, With USB/SD Card Reader, Rechargeable Battery, Remote
PLMN7SU - LCD Monitor, 7", Stereo, 480x234 res, With USB/SD Card Reader, Rechargeable Battery, Remote
PLMN7SU - LCD Monitor, 7", Stereo, 480x234 res, With USB/SD Card Reader, Rechargeable Battery, Remote

The actual product may differ from image shown

Manufacturer:
PYLE PYLE
Manufacturer Part No:
PLMN7SU
Newark Part No.:
85T9278

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

7” LCD Video Monitor with SD Card Reader Compact monitor features composite video and L/R audio inputs, allowing use with most any portable device. Build in USB thumb driver and SD card reader allow direct viewing of MP4 and JPG files. Universal stand base is included for permanent installation, and picture frame stand and AC adapter are provided, making this perfect for on the desk. May be powered from a cigarette lighter cord, AC adapter or internal rechargeable batteries, all included.
  • 7” Full Color TFT-LCD Monitor
  • Headphone Jack
  • On Screen Menu Control
  • Built-in Stereo Speakers
  • USB Flash Drive and SD Memory Card Readers
  • AV Input Function for Connecting External Devices
  • Built-In Rechargeable Battery - Up to 2 Hour Life
  • Accessories Included: Headrest Mounting Bag, A/V cable, 12V Cigarette Lighter Plug & AC Adapter
  • PAL/NTSC Compatible
  • AC Adapter: 110-220V
  • High Resolution: 480 x 234
  • Electronic Shock Resistance
  • Fold-Out Picture Frame Stand
  • Compatibility: MP3, MP4, WMA, AVI, JPEG, DIVX & More
  • Pre-Installed DOLBY Decoder for MPEG-4 Video Support
  • Includes Multi-Function Remote Control
  • Dimensions: 7. 08” (W) x 5. 9” (H) x 1. 28” (D)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/12/18
$50.99 $ 50.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $50.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.