Low

PHSP20 - 

100W Indoor/Outdoor 19.5" PA Horn with 70V Transformer

PHSP20 - 100W Indoor/Outdoor 19.5" PA Horn with 70V Transformer

The actual product may differ from image shown

Manufacturer:
PYLE PYLE
Manufacturer Part No:
PHSP20
Newark Part No.:
27T6691

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Indoor/Outdoor 19. 5" PA Horn This 19. 5" indoor/outdoor horn speaker is great for your 70 V or 100 V audio system. Perfect for outdoor PA systems when you need your sound heard far and wide. This 100 watt speaker includes 70 V and 100 V transformers tappable at 100, 50, 25, and 12. 5 watts. Includes mounting bracket and hardware for easy installation. Let your voice be heard with the PHSP20. Color: grey.
  • Aluminum Housing
  • Power/Load Rating: 100 Watts RMS
  • Nominal Impedance: 16 Ohms
  • 70 Volt Transformer Tapping @ 100 / 50 / 25 / 12. 5
  • 100 Volt Transformer Tapping @ 100 / 50 / 25
  • Frequency Range: 400 Hz - 5 KHz
  • SPL(@ 1W/1m): 105dB
  • Mounting Bracket & Hardware Included
  • Dimensions: 19. 5” H x 19. 5” W x 19” D
  • Color: Grey

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

24 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$104.99 $ 104.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $104.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.