Low

PHSP16 - 

80W Indoor/Outdoor 16" PA Horn with 70V Transformer

PHSP16 - 80W Indoor/Outdoor 16" PA Horn with 70V Transformer

The actual product may differ from image shown

Manufacturer:
PYLE PYLE
Manufacturer Part No:
PHSP16
Newark Part No.:
27T6690

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Indoor/Outdoor 16" PA Horn This 16" indoor/outdoor horn speaker is great for your 70 V or 100 V audio system. Perfect for outdoor PA systems when you need your sound heard far and wide. This 80 watt speaker includes 70 V and 100 V transformers tappable at 80, 40, 30, and 10 watts. Includes mounting bracket and hardware for easy installation. Let your voice be heard with the PHSP16. Color: grey.
  • Aluminum Housing
  • Power/Load Rating: 80 Watts RMS
  • Nominal Impedance: 16 Ohms
  • 70 Volt Transformer Tapping @ 80 / 40 / 30 / 10
  • 100 Volt Transformer Tapping @ 80 / 40 / 20
  • Frequency Range: 400 Hz - 5 KHz
  • SPL(@ 1W/1m): 105dB
  • Mounting Bracket & Hardware Included
  • Dimensions: 16” H x 16” W x 16. 5” D
  • Color: Grey

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$79.99 $ 79.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $79.99
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.