Low

PHPDJ2 - 

Professional DJ Closed Back Lightweight Headphones

PHPDJ2 - Professional DJ Closed Back Lightweight Headphones
PHPDJ2 - Professional DJ Closed Back Lightweight Headphones
PHPDJ2 - Professional DJ Closed Back Lightweight Headphones

The actual product may differ from image shown

Manufacturer:
PYLE PYLE
Manufacturer Part No:
PHPDJ2
Newark Part No.:
27T6682

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Closed Back Lightweight DJ Headphones Featuring a wide frequency range delivering full bass and detailed highs, these headphones are optimized for use with most pro and consumer audio devices.
  • Closed-Back, Circumaural Design Rests Comfortably Over The Ears and Reduces Background Noise
  • Plug: Golden-Plated 1
  • Single-Sided Cord With Oxygen-Free Copper Wires
  • Driver Size: 50mm
  • Sensitivity (S.P.L): 115dB±3dB
  • Impedance: 32 Ohms ± 15%
  • Max. Input Power: 100mW
  • Frequency Range: 20~22,000Hz
  • Length of Cable: 9FT

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/1/18
$17.99 $ 17.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $17.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.