Low

PDWM8300 - 

Eight Channel Wireless Desktop Conference Style Microphones

PDWM8300 - Eight Channel Wireless Desktop Conference Style Microphones
PDWM8300 - Eight Channel Wireless Desktop Conference Style Microphones
PDWM8300 - Eight Channel Wireless Desktop Conference Style Microphones
PDWM8300 - Eight Channel Wireless Desktop Conference Style Microphones

The actual product may differ from image shown

Manufacturer:
PYLE PYLE
Manufacturer Part No:
PDWM8300
Newark Part No.:
13T4695

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

8 Channel Wireless Desktop Microphone System Wireless microphone system consisting of 8 wireless table top microphones is ideal for any large meeting space. Microphones feature an on/off switch, and the eight channel receiver features individual volume controls.
  • Professional VHF 8 Channel Wireless System
  • Eight Table Top Microphones Included
  • Dual Telescoping Receiver Antennas
  • Eight Volume Controls
  • One mixed microphone output 1
  • Dynamic Range: 92dB
  • Total Harmonic Distortion: 0.5%
  • Frequency Response: 50Hz~16KHz
  • Operation Range: 50-180 Meters
  • Signal to Noise Ratio: 90dB
  • Receiver Power Supply: AC 110
  • Microphone Power Source: 9 Volt
  • Receiver Dimensions without Rack Mount: 1.8" x 16.5" x 8.7"
  • Receiver Dimensions with Rack Mount 1.8"x 18.9" x 8.7"
  • Microphone Dimensions: 12.7" X 4.9" X 5.9"
  • Sold as : Unit

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/11/17
$299.99 $ 299.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $299.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.