Low

PDWM3300 - 

Dual Channel UHF Wireless Microphone System with 2 Handheld Microphones

PDWM3300 - Dual Channel UHF Wireless Microphone System with 2 Handheld Microphones
PDWM3300 - Dual Channel UHF Wireless Microphone System with 2 Handheld Microphones
PDWM3300 - Dual Channel UHF Wireless Microphone System with 2 Handheld Microphones

The actual product may differ from image shown

Manufacturer:
PYLE PYLE
Manufacturer Part No:
PDWM3300
Newark Part No.:
27T6674

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Dual Channel Wireless Microphone System This rack mountable dual handheld UHF microphone system is perfect for large events.
  • Receiver Features
  • Foldable antennas
  • Independent volume control for each microphone
  • LCD display with relevant information
  • Frequency Range: 614-698MHz
  • Sensitivity:
  • Dynamic Range: >90dB
  • Signal-to-Noise: >90 dB
  • Image Rejection: >80dB
  • Audio Frequency Response: 75-14500HZ
  • System Distortion:
  • Audio Output Level: 800mV(600O)
  • Power supply: DC12V~17V/600MA
  • Current Consumption: Microphone Features
  • On/off switch for simple operation
  • Ergonomic design fits the hand perfectly
  • Maximum Deviation Range: 60 KHz (Max)
  • Frequency Stability: ±0.005%
  • RF Output Power:
  • RF Rejection: >40dB
  • Current Consumption:
  • Operate Range: 200 - 260 ft.
  • Battery: 1.5V*2 AA (not included)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

1 Further stock expected to ship on Oct 29, 2017

More stock available week commencing 10/30/17

Contact me when back in stock

$169.99 $ 169.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $169.99
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.