Low

PDW18125 - 

Performance Optimized High Power Subwoofer, 18", 800W RMS, 1600W Peak, 8ohm, 19" Diameter, 33Hz-4KHz

PDW18125 - Performance Optimized High Power Subwoofer, 18", 800W RMS, 1600W Peak, 8ohm, 19" Diameter, 33Hz-4KHz

The actual product may differ from image shown

Manufacturer:
PYLE PYLE
Manufacturer Part No:
PDW18125
Newark Part No.:
40P5790

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

These extremely heavy duty woofers are ideal for demanding pro sound repair and upgrade applications. Their high power capacity and low resonant frequency provide the perfect combination for superior low frequency sound pressure levels.
  • Die cast aluminum frame
  • Rigid paper cone
  • Treated accordion surround
  • 4” aluminum voice coil
  • Large vented magnet structure
  • Pyle Model #PDW18125
  • Power Capacity: 800W/1200W RMS/Peak
  • Frequency Response: 33Hz ~ 4KHz
  • Nominal Impedance: 8Ω
  • Fs: 36Hz
  • Sensitivity 101dB (W/M)
  • Magnet Weight: 200 oz.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/13/17
$135.99 $ 135.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $135.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.