Low

PDB252 - 

Compression Horn Driver, Tweeter, 4x M6 Bolts, 1.4", 250W RMS, 500W Peak, 8ohm, 3", 1.5KHz-20KHz

PDB252 - Compression Horn Driver, Tweeter, 4x M6 Bolts, 1.4", 250W RMS, 500W Peak, 8ohm, 3", 1.5KHz-20KHz

The actual product may differ from image shown

Manufacturer:
PYLE PYLE
Manufacturer Part No:
PDB252
Newark Part No.:
40P5786

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

This efficient midrange driver is compatible with horns that utilize two and four bolt mounting patterns with M6 threaded holes.
  • Titanium diaphragm
  • 1 1/2" flat aluminum voice coil
  • 30oz. magnet structure
  • Color coded push terminals
  • Pyle Model #PDB252
  • Frequency response: 1. 5KHz ~ 18KHz
  • Sensitivity: 95dB (W/M)
  • Nominal impedance: 8ohm
  • Power capacity: 250W/500W RMS/peak (with proper crossover) Mounting Configuration
  • Four mounting holes, spaced at 90º on 3" diameter mount pattern

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

9 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/13/17
$16.99 $ 16.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $16.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.