Low

PCAU44 - 

Stereo Power Speaker Amplifier, Mini, 2x 120W, 20Hz-20KHz, 80dB, 4ohm, USB Port and AUX, MP3

PCAU44 - Stereo Power Speaker Amplifier, Mini, 2x 120W, 20Hz-20KHz, 80dB, 4ohm, USB Port and AUX, MP3
PCAU44 - Stereo Power Speaker Amplifier, Mini, 2x 120W, 20Hz-20KHz, 80dB, 4ohm, USB Port and AUX, MP3

The actual product may differ from image shown

Manufacturer:
PYLE PYLE
Manufacturer Part No:
PCAU44
Newark Part No.:
13T4634

Product Information

:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Using sophisticated circuitry and premium components for uncompromising musicality -- this product is famous for delivering powerful and accurate sound. This small but powerful amp delivers clear and crisp audio for it listener. Durable and affordable, this amp is made to last.
  • 2x120W Peak at 4Ω
  • Compatible w/ USB Memory Sticks & MP3 Files
  • Bluetooth integration
  • Power on LED Indicator
  • 3.5mm Aux CD/MP3 Input Jack
  • Treble and Bass Controls
  • Master Volume Control
  • RCA L/R Input
  • Four Push Type Speaker L/R Terminals
  • 110/220 Voltage Selector
  • Dimensions: 8.27''W x 2.72''H x 5.39''D
  • Sold as : Unit "

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

21 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/11/17
$81.00 $ 81.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $89.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.