Low

PCA1 - 

15W X 2Ch Max Output Compact Stereo Amplifier

PCA1 - 15W X 2Ch Max Output Compact Stereo Amplifier
PCA1 - 15W X 2Ch Max Output Compact Stereo Amplifier

The actual product may differ from image shown

Manufacturer:
PYLE PYLE
Manufacturer Part No:
PCA1
Newark Part No.:
33P6091

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Compact Stereo Amplifier
  • Small amplifier is perfect when a line level source, such as a CD or DVD player, or portable MP3 player needs to be connected directly to a pair of speakers.
  • Attached input cable is terminated with male L/R RCA connectors for connection to most devices.
  • Optional RCA to 3. 5mm > allows easy connection to headphone output of iPod's and similar devices.
  • Very compact size
  • Push terminal speaker connections
  • 110/220VAC selectable
  • Power On Led Indicator
  • Master Volume Control
  • Power output: 3W RMS x 2 channels, 15W x 2 Channels max (4ohm)
  • THD: 1%
  • Frequency response: 40Hz ~ 20KHz
  • Dimensions: 2. 2” (H) x 5. 6” (W) x 4. 2” (D)
  • This unit is part of a series of compact, low cost Pyle stereo amplifiers, designed to suit a variety of applications.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

15 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/13/17
$33.99 $ 33.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $33.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.