Low

PAHT8 - 

PA/DJ Speaker Tweeter Array, 8x 3.4" Piezo Drivers, 150W RMS, 300 Peak, 8ohm, 97dB, 4KHz-27KHz

PAHT8 - PA/DJ Speaker Tweeter Array, 8x 3.4" Piezo Drivers, 150W RMS, 300 Peak, 8ohm, 97dB, 4KHz-27KHz

The actual product may differ from image shown

Manufacturer:
PYLE PYLE
Manufacturer Part No:
PAHT8
Newark Part No.:
40P5771

Product Information

:
Tweeter
:
150W
:
8ohm
:
97dB
:
-
:
4kHz
:
27kHz
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

High Frequency Tweeter Cabinet Eight-tweeter cabinet provides outstanding high frequency response and very high immunity to burnout, making this an ideal addition to any existing PA speaker system. Because piezo tweeters have very high impedance at low frequencies, no crossover is required, and they may be connected directly in parallel with the existing speaker system.
  • Eight 3. 4” Super Horn Tweeters
  • PVC Finish
  • Sensitivity (1w/1m): 97 dB
  • Power Handling: 150W RMS / 300W Peak
  • Frequency Response: 4K-27K Hz
  • Impedance: 8 Ohms
  • Dimensions: 16. 8”W x 9. 2”H x 12”D
  • Weight:15 Lbs."

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 2/12/18

Contact me when back in stock

$40.99 $ 40.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $40.99
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.