Low

PADH879 - 

Two-Way Speaker Cabinet, Heavy Duty, 8", 150W RMS, 300W Peak, 8ohm, 13.5''x19''x12'', 50-20Khz

PADH879 - Two-Way Speaker Cabinet, Heavy Duty, 8", 150W RMS, 300W Peak, 8ohm, 13.5''x19''x12'', 50-20Khz

The actual product may differ from image shown

Manufacturer:
PYLE PYLE
Manufacturer Part No:
PADH879
Newark Part No.:
95K6406

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Pyle Pror Two-Way PA/DJ Speaker System - 8" This rugged carpeted speaker system is ideal for DJ and stage situations where durability, high power capacity and solid sound performance are essential.
  • Heavy duty construction with reinforced corners
  • Black carpeted finish
  • Heavy duty recessed carry handles
  • Vented enclosure for improved low frequency response
  • 4" x 12" horn loaded mid/high frequency driver
  • Heavy duty woofer with Kapton voice coil
  • Dual parallel 1/4" phone jacks
  • 8Ω
  • Peak Power Capacity: 150-300W
  • Frequency Response: 50Hz-20KHz
  • 19"(H)x 13.5"(W)x 12"(D)
  • Sold individually

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/6/17
$62.99 $ 62.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $62.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.