Low

P3001AT - 

Amplifier, Hybrid Pre-Amp, Karaoke, AM/FM Tuner, 2000W Peak, 76dB, 1KHz, 8ohm, Rack Mounting, Remote

P3001AT - Amplifier, Hybrid Pre-Amp, Karaoke, AM/FM Tuner, 2000W Peak, 76dB, 1KHz, 8ohm, Rack Mounting, Remote
P3001AT - Amplifier, Hybrid Pre-Amp, Karaoke, AM/FM Tuner, 2000W Peak, 76dB, 1KHz, 8ohm, Rack Mounting, Remote
P3001AT - Amplifier, Hybrid Pre-Amp, Karaoke, AM/FM Tuner, 2000W Peak, 76dB, 1KHz, 8ohm, Rack Mounting, Remote
P3001AT - Amplifier, Hybrid Pre-Amp, Karaoke, AM/FM Tuner, 2000W Peak, 76dB, 1KHz, 8ohm, Rack Mounting, Remote

The actual product may differ from image shown

Manufacturer:
PYLE PYLE
Manufacturer Part No:
P3001AT
Newark Part No.:
26R4334

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

3000 Watt Rack Mount Stereo Amplifier/Tuner Unique combination of features and exceptionally high power output allow these amplifiers to be used in a wide variety of applications. Perfect for background music and paging in public areas, offices, small clubs and restaurants, these amplifiers will easily drive multiple zones in a whole-house audio system.
  • AM/FM Tuner with 50 presets
  • (2) line level inputs for CD/DVD/Tape sources
  • Front panel 3. 5mm line input for portable players
  • I. R. remote control
  • Dual front panel microphone inputs with level, echo, bass and treble control for paging and karaoke use
  • A/B speaker selection
  • Attractive blue fluorescent display
  • Electronic control of input selection, master volume, bass and treble levels
  • Model #P3001AT to suit a variety of output power requirements (per manufacturers information)3000 watts peak power
  • 800 watts @ 2 ohms
  • 550 watts @ 4 ohms
  • 300 watts @ 8 ohms
  • Input sensitivity (line level): 400mV / 33K ohm
  • Input sensitivity (mic): 6mV / 600 ohm
  • S/N ratio: 76dB (amplifier) / 71dB (karaoke mode)
  • Frequency response: 40Hz ~ 15KHz
  • Power requirements: 110VAC, 60Hz / 220VAC, 50Hz switchable

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/13/17
$173.99 $ 173.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $173.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.