Low

PMH200KIT - 

Complete 150W PA System - 4CH Mixer and Two 10" Speakers

PMH200KIT - Complete 150W PA System - 4CH Mixer and Two 10" Speakers
PMH200KIT - Complete 150W PA System - 4CH Mixer and Two 10" Speakers
PMH200KIT - Complete 150W PA System - 4CH Mixer and Two 10" Speakers
PMH200KIT - Complete 150W PA System - 4CH Mixer and Two 10" Speakers
PMH200KIT - Complete 150W PA System - 4CH Mixer and Two 10" Speakers

The actual product may differ from image shown

Manufacturer:
PULSE PULSE
Manufacturer Part No:
PMH200KIT
Newark Part No.:
92T1639

Product Information

:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Complete 150W PA System Package Complete PA system package consists of a four-input mixer amplifier, handheld microphone and a pair of 10" 2-way speakers. It is perfect for a variety of uses including presentations, parties, aerobics instruction, small stage venues and more. Easy, quick setup, combined with rugged carpeted enclosures with metal corner protectors and integral handles, make this the perfect portable system.
  • 75W RMS x 2CH (100W x 2CH max)
  • Four channel mono mixer
  • Rear panel CD/TAPE inputs (RCA Female)
  • Dual 1/4" speaker outputs
  • Effects loop, 1/4" unbalanced send and return
  • Line level record-out
  • Master three-band EQ (80Hz, 2.5KHz, 12.5KHz)
  • Dimensions: 5.43" (H) x 19.29" (W) x 10.63" (D)
  • Dimensions: 5.43" (H) x 19.29" (W) x 10.63" (D)
  • Balanced XLR mic input
  • Unbalanced 1/4" line input
  • Bass level control, centered at 80Hz
  • Treble level control, centered at 12.5KHz
  • Effects-send level control
  • Channel gain control Speakers:
  • Power capacity: 100W RMS
  • Frequency response: 70Hz ~ 18KHz
  • Sensitivity: 88dB (W/M)
  • Impedance: 4ohm
  • 10" woofer
  • 3" x 7" piezo horn tweeter
  • 1/4" input and daisy chain output
  • Recessed handles
  • 35mm pole mount adaptor for use with standard speaker stands
  • 35mm pole mount adapter for use with standard speaker stands

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

89 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/19/18
$158.40 $ 158.40
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $175.99
4 + $158.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.