Low

MIC-500HRS BROWN - 

Lavalier Microphone with Tie Clip and 4Pin Hirose Plug - Brown

MIC-500HRS BROWN - Lavalier Microphone with Tie Clip and 4Pin Hirose Plug - Brown

The actual product may differ from image shown

Manufacturer:
PULSE PULSE
Manufacturer Part No:
MIC-500HRS BROWN
Newark Part No.:
76T8369

Product Information

:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Ideal for use as replacements for original lavalier microphones, the PULSE lavalier's offer a smooth frequency response with predictable performance.
  • Miniature Lavalier Tie-Clip Microphone
  • Unobtrusive lightweight miniature tie-clip design
  • Removable clip
  • Fitted with 4 pin Hirose type plug
  • Device type:Back Electet Condenser
  • Diameter: 5mm
  • Directivity: Omnidirectional
  • Frequency range: 20Hz~20KHz
  • Length: 13mm
  • Sensitivity:-62dB
  • Cable length: 1m
  • Sound level SPL:110dB
  • Color: Brown

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

$26.99 $ 26.99
Price for:
Pack of 5
Multiple: 1 Minimum: 50
Quantity Price
50 + $26.99
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.