Low

API-4260-LW150-R - 

12VDC PROGRAMMABLE BUZZER New

API-4260-LW150-R - 12VDC PROGRAMMABLE BUZZER
API-4260-LW150-R - 12VDC PROGRAMMABLE BUZZER
API-4260-LW150-R - 12VDC PROGRAMMABLE BUZZER
API-4260-LW150-R - 12VDC PROGRAMMABLE BUZZER

The actual product may differ from image shown

Manufacturer:
PUI AUDIO PUI AUDIO
Manufacturer Part No:
API-4260-LW150-R
Newark Part No.:
47T6513
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Programmable Indicator This device connects to any 12VDC source in the same manner as commonly available buzzers and piezo sounders, yet allows you to program up to 30 seconds of any WAV or MP3 file via USB from your computer. With the flexibility of programming your own sounds, you are no longer required to listen to the standard tones, beeps, buzzes or alarm signals. The programmable indicator allows you to give voice instructions along with a warning signal or a unique tone if multiple warning devices are used in the same area. Wide frequency capability allows this indicator to play a variety of tones, alarm signals, or voice and music messages. Once programmed, the indicator will play the file repetitively until power is turned off. The file is stored on internal non-volatile flash memory that can be reprogrammed as often as you like and will not erase until another file is programmed over it. While rated for 12VDC, the actual operating range is 7~24VDC, enabling compatibility with a variety of power sources, including AC adapters, automobile systems, security system power supplies, or a simple 9V battery.Note: This device requires a from the manufacturer.
  • Ability to program any WAV or MP3 file
  • Volume can be controlled by file programming
  • Flash memory can be programmed more than once
  • Pre-programming available on certain quantities
  • Repeating continuous operation
  • Simple-to-use Windows interface
  • Wide frequency range
  • DC operating voltage
  • Flange mounting
  • Rated Voltage: 12VDC
  • Voltage Range: 7 ~ 24VDC
  • Frequency Range: 100Hz ~ 6KHz
  • Minimum SPL (10cm w
  • Max Rated Current: 350mA
  • Max File Length: 33 seconds
  • Sampling Rate: 12KHzNote: USB mini 5-pin cable required, not included

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

282 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$16.22 $ 16.22
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $16.22
4 + $15.13
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.