Low

CTK1015 - 

CABLE TRACKER NETWORK ID KIT New

CTK1015 - CABLE TRACKER NETWORK ID KIT

The actual product may differ from image shown

Manufacturer Part No:
CTK1015
Newark Part No.:
95K3384
Availability:
No Longer Manufactured

Product Information

:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

This network tone and probe kit is designed for network managers and technicians
  • 1999 count meter digital display
  • Measures AC/DC voltage
  • Measures DC current
  • Measures resistance
  • Tests 1.5V and 9V batteries under load
  • Provides 50Hz reference square wave output
  • Permanently attached test leads
  • CATII rated to 300V
  • Uses one Type A23 12V battery (#291-615), included
  • DC Voltage: 200mV, 2000mV, 20V, 200V, 300V
  • AC Voltage: 200V, 300V
  • DC Current: 2000uA, 20mA, 200mA
  • Resistance : 200ohm, 2000ohm, 20Kohm, 200Kohm, 2000Kohm
  • Square Wave Output: 2.7V p-p
  • Battery Load: 9V @ 5mA, 1.5V @ 50mA
  • Input Impedance: 1Mohm
  • Dimensions: 3 5/8" (H) x 2" (W) x 1" (D) Accuracy:
  • DC Voltage: ±(1.5% + 2)
  • AC Voltage: ±(2.5% + 15)
  • DC Current: ±(2.5% + 10)

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.