Low

PWI-USB-HDV - 

USB 2.0 to DVI and HDMI Video Adapter

PWI-USB-HDV - USB 2.0 to DVI and HDMI Video Adapter

The actual product may differ from image shown

Manufacturer Part No:
PWI-USB-HDV
Newark Part No.:
88W0411

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Easily connect additional monitors to any computer using a USB 2. 0 cable.
  • Quickly add up to six displays to a desktop or notebook PC with minimal configuration and without an additional graphic card
  • Mirror or Extend a computer display workspace
  • Allows for effortless multitasking
  • Bus Powered - No external power supply needed
  • Simple to install and use
  • Supports usage through powered KVMP's or USB hubs
  • Supports Windows 2000/XP/VISTA/7/8, Mac OS 10. 4. 11 or later, and Linux OSPackage Contents
  • 1 x USB 2. 0 Display Adapter
  • 1 x Quick Start Guide
  • 1 x Driver CD
  • 1 x USB 2. 0 Cable
  • 1 x DVI to VGA Adapter
  • 1 x DVI to HDMI Adapter

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/6/17
$70.79 $ 70.79
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $70.79
10 + $67.84
100 + $64.30
500 + $60.76
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the compatible operating system for adapter (part number PWI-USB-HDV)
1 year ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Compatible operating systems are: Windows 2000/XP/VISTA/7/8, Mac OS 10.4.11 or later and Linux OS.
1 year ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:09.113-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_88W0411, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.