PROXXON  28809  FIBRE CUT DISC, 22MM, 50PC

PROXXON 28809

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 35M3238
  • Manufacturer Part No 28809

Product Specifications, Documents & More


  • Abrasive Color: -
  • Abrasive Grade: -
  • Abrasive Material: Aluminium Oxide
  • Bore Size: 1.8mm
  • Operating Speed Max: -
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 3/28/16

Price for: Pack of 50

Minimum order quantity: 1

Order multiple quantity: 1

Price: $21.60 $21.6

Buy

Price

Quantity List Price
1 - 24 $21.60
25 - 49 $20.56
50 - 99 $19.59
100 - 249 $18.55
250+ $17.73
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought