.3040A
HONEYWELL S&C / CLAROSTAT
MAGNETIC SPEED SENSOR
Sensor Housing:Cylindrical; Features:Mounting thread: 3/4-20 UNEF-2A; Leaded Process Compatible:No; Output Voltage:60V; Peak Reflow Compatible (260 C):No;
15
Price For:
1 Each
1+
6+
$101.63
15+
$98.87
25+
$93.92
more...
15 available to ship today
.3090A
HONEYWELL S&C / CLAROSTAT
MAGNETIC SPEED SENSOR
Sensor Housing:Cylindrical; Features:Mounting thread: 5/8-20 UNF-2A; Leaded Process Compatible:No; Output Voltage:60V; Peak Reflow Compatible (260 C):No;
13
Price For:
1 Each
1+
6+
$254.45
15+
$254.45
25+
$236.28
more...
13 available to ship today
.LCZ460
HONEYWELL S&C / CLAROSTAT
MAGNETIC SPEED SENSOR
Supply Voltage DC Min:4.5V; Supply Voltage DC Max:26V; Sensor Housing:Cylindrical; Output Current:20mA; Features:Hall-Effect Zero Speed Sensor;
218
Price For:
1 Each
218 available to ship today
.MA230SAN
HONEYWELL S&C
MAGNETIC SPEED SENSOR
Sensor Housing:Cylindrical; Features:Industrial VRS Magnetic Speed Sensors; Leaded Process Compatible:No; Output Voltage:90V; Peak Reflow Compatible (260 C):No;
12
Price For:
1 Each
1+
$109.24
10+
$104.66
25+
$100.07
50+
$97.02
12 available to ship today
101XK11-1
PEPPERL & FUCHS
INDUCTIVE PROXIMITY SENSORS
Sensor Input:Inductive; Sensing Range Max:1.27mm; Supply Voltage DC Min:6V; Supply Voltage DC Max:16V; Sensing Range:0mm to 1.27mm;
5
Price For:
1 Each
1+
$136.85
3+
$134.30
5+
$130.05
5 available to ship today
109888-0001
VEEDER ROOT
INDUCTIVE PROXIMITY SENSOR
Sensor Input:Inductive; Sensing Range Max:8mm; Supply Voltage DC Min:20V; Supply Voltage DC Max:264V; Sensing Range:0mm to 8mm;
31
Price For:
1 Each
1+
$834.90
2+
$754.43
6+
$714.19
11+
$677.31
more...
31 available to ship today
3030AN
HONEYWELL S&C
MAGNETIC SPEED SENSOR, 190 V P-P
Sensor Housing:Cylindrical; Coil Resistance Range:910Ohms to 1200Ohms; Gear Pitch Range:24DP (Module 1.06) or Coarser; Housing Diameter:15.9mm; Inductance:450mH;
32
Price For:
1 Each
1+
$125.43
25+
$119.16
50+
$113.85
100+
$109.99
more...
32 available to ship today
40FR1-3
PEPPERL & FUCHS
PROXIMITY SENSOR
Sensing Range Max:19.8mm; Supply Current:750mA; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Operating Temperature Range:-40°C to +125°C;
5
Price For:
1 Each
1+
$184.09
3+
$180.57
5+
$174.71
5 available to ship today
40FY26-33
PEPPERL & FUCHS
PROXIMITY SENSOR
Sensor Terminals:Connector; Supply Voltage DC Min:10V; Supply Voltage DC Max:30V; Sensing Range Max:19mm; Sensing Range:7.6mm to 19mm;
1
Price For:
1 Each
1+
$102.48
3+
$100.57
5+
$97.39
1 available to ship today
40FY28-020
PEPPERL & FUCHS
HALL EFFECT PROXIMITY SWITCH
Sensor Terminals:Cable; Supply Voltage DC Min:10V; Supply Voltage DC Max:30V; Sensing Range Max:19mm; Load Current RMS Max:200mA;
3
Price For:
1 Each
1+
$130.01
3+
$127.59
5+
$123.55
3 available to ship today
461955
EXTECH INSTRUMENTS
PROXIMITY SENSOR
Supply Voltage DC Min:12V; Supply Voltage DC Max:24V; Sensor Housing:Rectangular; Supply Voltage Range DC:12V to 24V ; RoHS Compliant: NA;
5
Price For:
1 Each
5 available to ship today
50FR2-3-1
PEPPERL & FUCHS
PROXIMITY SENSOR
Sensing Range Max:11.4mm; Supply Current:750mA; Sensing Range:0mm to 11.4mm; Sensing Range:11.4mm; Sensor Input:Magnetic;
3
Price For:
1 Each
1+
$131.49
3+
$128.98
5+
$124.79
3 available to ship today
55075 AP 02 A
HAMLIN
SENSOR, HALL EFFECT, 25.2V, CABLE
Sensor Terminals:Cable; Output Voltage:600mV; Output Configuration:Sink; Switching Speed:66.67µs ; RoHS Compliant: Yes;
13
Price For:
1 Each
1+
$26.53
25+
$25.24
50+
$24.05
100+
$23.31
more...
13 available to ship today
55100 3M 02 A
HAMLIN
HALL EFFECT PROXIMITY SENSOR, 0T012.5MM, 24VDC
Sensor Terminals:Cable; Output Voltage:400mV; Supply Voltage DC Min:3.8V; Supply Voltage DC Max:24V; Output Configuration:Sink;
680
Price For:
1 Each
1+
$6.70
10+
$5.72
50+
$4.80
100+
$3.88
more...
680 available to ship today
55100 AP 02 A
HAMLIN
SENSOR, HALL EFFECT, MINI FLANGE, 5.5V
Sensor Terminals:Cable; Output Voltage:4.65V; Supply Voltage DC Min:4.5V; Supply Voltage DC Max:5.5V; Switching Speed:500µs;
350
Price For:
1 Each
1+
$12.36
50+
$11.17
100+
$10.26
250+
$9.47
more...
350 available to ship today
55505 00 02 A
HAMLIN
SENSOR, HALL EFFECT, CABLE, FLANGE MOUNT
Sensor Terminals:Cable; Output Voltage:600mV; Output Configuration:Sink;
0
Price For:
1 Each
Call for price
59010-1-S-02-A
HAMLIN
PROXIMITY SENSOR
Sensing Range Max:6mm; Supply Current:350mA; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Carry Current:0.5A;
173
Price For:
1 Each
1+
$10.05
10+
$8.57
50+
$7.19
100+
$5.82
more...
173 available to ship today
59010-1-S-02-F
HAMLIN
REED PROXIMITY SENSOR, 6MM, 175VDC
Sensing Range Max:6mm; Supply Current:350mA; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Operating Temperature Range:-40°C to +85°C;
96
Price For:
1 Each
100+
$7.93
250+
$6.60
500+
$6.05
1,000+
$4.63
more...
96 available to ship today
59010-1-T-02-F
HAMLIN
REED PROXIMITY SENSOR, 4.5MM, 175VDC
Sensing Range Max:4.5mm; Supply Current:350mA; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Operating Temperature Range:-40°C to +85°C;
23
Price For:
1 Each
1+
$13.70
10+
$11.68
50+
$9.81
100+
$7.93
more...
23 available to ship today
59020-1-S-02-A
HAMLIN
REED SENSOR, MINI, 7-15MM, NO
Sensor Mounting:Through Hole; Supply Current:500mA; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Operating Temperature Range:-40°C to +105°C;
45
Price For:
1 Each
1+
$6.69
50+
$6.05
100+
$5.54
250+
$5.13
more...
45 available to ship today
59021-1-S-02-A
HAMLIN
REED PROXIMITY SENSOR, 4.5MM, 175VDC
Sensing Range Max:6mm; Supply Current:500mA; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Operating Temperature Range:-40°C to +105°C;
9
Price For:
1 Each
100+
$14.07
250+
$11.71
500+
$10.74
1,000+
$8.22
more...
9 available to ship today
59025-010
HAMLIN
SENSOR, REED, 250VDC, SPST-NO
Supply Current:500mA; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Carry Current:1.2A; Circuitry:SPST-NO;
6903
Price For:
1 Each
1+
$2.77
10+
$2.35
50+
$1.96
100+
$1.60
more...
6903 available to ship today
59025-020
HAMLIN
PROXIMITY SENSOR
Sensing Range Max:20.32mm; Supply Current:500mA; Operating Temperature Min:-20°C; Operating Temperature Max:105°C; Carry Current:1.5A;
290
Price For:
1 Each
1+
$4.78
10+
$4.05
50+
$3.38
100+
$2.76
more...
290 available to ship today
59025-030
HAMLIN
PROXIMITY SENSOR
Sensing Range Max:20.32mm; Supply Current:250mA; Operating Temperature Min:-40°C; Operating Temperature Max:105��C; Carry Current:1.5A;
267
Price For:
1 Each
1+
$7.38
10+
$6.27
50+
$5.22
100+
$4.27
more...
267 available to ship today
59025-040
HAMLIN
MAGNETIC SENSOR
Sensing Range Max:20.32mm; Supply Current:250mA; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Carry Current:1.5A;
15532
Price For:
1 Each
1+
$4.82
10+
$4.09
50+
$3.41
100+
$2.79
more...
15532 available to ship today