PROWAVE  800FS049  ULTRASONIC SENSOR

PROWAVE 800FS049

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 99K0774
  • Manufacturer Part No 800FS049

Product Information


  • Transducer Function -
  • Tones -
  • Supply Voltage Min -
  • Supply Voltage Max -
  • Operating Current Max -
  • Sound Level SPL 69dB
  • Sound Level Distance -
  • Resonant Frequency -
  • Product Range -
  • External Diameter 4.9 mm
  • SVHC To Be Advised
  • Sensitivity 69dB

Find similar products  grouped by common attribute

Availability

Availability:  28

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items


 
Check stock and lead times
    More stock available week commencing 8/29/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.61 $3.61

Buy

Price

Quantity List Price
1 - 49 $3.61
50 - 99 $3.26
100 - 249 $3.00
250 - 499 $2.77
500+ $2.59
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Customers Also Bought