Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 13M3940
  • Manufacturer Part No 400SR100

Product Information

  • External Diameter: 9.7mm
  • External Height: 6.7mm
  • Operating Current Max: -
  • Resonant Frequency: 40kHz
  • SVHC: To Be Advised
  • Sensitivity: -70dB
  • Sound Level Distance: 30cm
  • Sound Level SPL: 112dB
  • Supply Voltage Max: -
  • Supply Voltage Min: -
  • Tones: -
  • Transducer Function: Audio Indicator


Availability:  54

  • 54 in stock for same day shipping
Check stock and lead times
    More stock available week commencing 2/1/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.90 $5.9



Quantity List Price
1 - 49 $5.90
50 - 99 $5.32
100 - 249 $4.89
250 - 499 $4.51
500+ $4.22

Legislation and Environmental

Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products

Customers Also Bought