Low

PROWAVE  400ET080  ULTRASONIC SENSORS

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PROWAVE
  • Newark Part No.: 98K9163
  • Manufacturer Part No 400ET080

Product Information


  • External Diameter: 9.1mm
  • Operating Current Max: -
  • Resonant Frequency: 40kHz
  • SVHC: To Be Advised
  • Sensitivity: 100dB
  • Sound Level Distance: 30cm
  • Sound Level SPL: 100dB
  • Supply Voltage Max: -
  • Supply Voltage Min: -
  • Tones: -
  • Transducer Function: -

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 13M5769 - Transducer Function:-; Tones:-; Supply Voltage Min:-; Supply Voltage Max:-; Operating Current Max:-; Sound Level SPL:115dB; Resonant Frequency:40kHz; Beam Angle:30 ; External Diameter:18mm ;RoHS Compliant: Yes

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
13M5769
400ET18S

400ET18S

PROWAVE

TRANSDUCER, ULTRASONIC TX, 40KHZ, 18MM

TRANSDUCER, ULTRASONIC TX, 40KHZ, 18MM; Transducer Function:-; Tones:-; Supply Voltage Min:-; Supply Voltage Max:-; Operating Current Max:-; Sound Level SPL:115dB; Resonant Frequency:40kHz; Beam Angle:30 ; External Diameter:18mm ;RoHS Compliant: Yes

Awaiting Delivery

1+ $13.59 50+ $12.30 100+ $11.28 250+ $10.43 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Per the manufacturer, more stock expected week of 11/2/15

Customers Also Bought