PROWAVE  400ER080  ULTRASONIC SENSOR

PROWAVE 400ER080

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 13M3939
  • Manufacturer Part No 400ER080

Product Information


  • Transducer Function Receiver
  • Tones -
  • Supply Voltage Min -
  • Supply Voltage Max -
  • Operating Current Max -
  • Sound Level SPL 100dB
  • Sound Level Distance 30cm
  • Resonant Frequency 40kHz
  • Product Range -
  • External Diameter 9.1 mm
  • SVHC To Be Advised
  • Sensitivity -80dB

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 79X2698 - TRANSDUCER, ULTRASONIC, 40KHZ, 30CM
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
79X2698
400ER080-S

400ER080-S

PROWAVE

TRANSDUCER, ULTRASONIC, 40KHZ, 30CM

Availability:​ 100  

Price for: Each

1+ $10.64 100+ $8.70 250+ $7.97 500+ $7.40 More pricing

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

More stock available week commencing 8/22/16

Customers Also Bought