400EP14D - 

Transducer, Ultrasonic, 103 dB

400EP14D - Transducer, Ultrasonic, 103 dB
400EP14D - Transducer, Ultrasonic, 103 dB

The actual product may differ from image shown

Manufacturer Part No:
Newark Part No.:
Technical Datasheet:
See all Technical Docs

Product Overview

The 400EP14D is an Air Ultrasonic Transducer available in enclosed pulse transit type with asymmetric beam pattern. The pulse/tone burst transducer is especially designed for echo ranging systems requiring a shorter ringing characteristic when comparing to our standard type transducers. Several of the transducers are specifically designed with an asymmetric beam patterns for car reversing systems to minimize unwanted wave reflection from the ground.
  • Black painted aluminum housing
  • Waterproof and dust-proof
  • Excellent temperature and humidity durability
  • Temperature compensated
  • 1kHz Bandwidth (-6dB)
  • 1000Ω Nominal impedance
  • 1600pF Capacitance (at 1kHz ±20%)
  • 100Vp-p Maximum driving voltage


Sensing & Instrumentation, Robotics, Automotive, Power Management

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

65 In stock

for same day shipping

see cut-off times
Check stock and lead times
More stock available week commencing 7/16/18
$10.30 $ 10.30
Price for:
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $12.11
50 + $10.10
100 + $9.22
250 + $8.47
500 + $7.46
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

Browse Q&A
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
1 year, 11 months ago
0out of 0found this question helpful.
Was this helpful?(0)(0)


Referring to its datasheet http://www.farnell.com/datasheets/81187.pdf
This product has Total Beam Angle (Wide) of 125° typ hence this will listen to echos and its range is Transmitting Sound Pressure Level of 112dB min at resonant frequency; 0dB re 0.0002µbar per 10Vrms at 30cm
1 year, 10 months ago
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:23:29.197-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_98K9160, prod, sort_default
1 of 1


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.