Low

PROWAVE  400EP125.-NBPN  Transducer, 98 dB

PROWAVE 400EP125.-NBPN
Manufacturer:
PROWAVE PROWAVE
Manufacturer Part No:
400EP125.-NBPN
Newark Part No.:
51R8111
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 400EP125.-NBPN is an Air Ultrasonic Transducer available in enclosed pulse transit type. The pulse/tone burst transducer is especially designed for echo ranging systems requiring a shorter ringing characteristic when comparing to our standard type tran...
  • Natural aluminum housing
  • Compact and light weight
  • High sensitivity and sound pressure level
  • Excellent temperature and humidity durability
  • 1.5kHz Bandwidth (-6dB)
  • 1000Ω Nominal impedance
  • 1600pF Capacitance (at 1kHz ±20%)
  • 100Vp-p Maximum driving voltage

 

Product Information

Transducer Function:
-
Tones:
-
Supply Voltage Min:
-
Supply Voltage Max:
-
Operating Current Max:
-
Sound Level SPL:
98dB
Sound Level Distance:
30cm
Resonant Frequency:
40kHz
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Automation & Process Control;
  • Robotics;
  • Security;
  • Power Management

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

PIEZO TRANSDUCER, 40KHZ, 100DB

PROWAVE

203:  in stock

Price for: Each

1+ $15.00 25+ $13.00 50+ $12.09 100+ $11.06 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.