Low

22-3280 - 

Pros Kit Technicians Tool Kit, Dimensions: (W x L x H) 16 x 13 x 3

22-3280 - Pros Kit Technicians Tool Kit, Dimensions: (W x L x H) 16 x 13 x 3
22-3280 - Pros Kit Technicians Tool Kit, Dimensions: (W x L x H) 16 x 13 x 3
22-3280 - Pros Kit Technicians Tool Kit, Dimensions: (W x L x H) 16 x 13 x 3

The actual product may differ from image shown

Manufacturer Part No:
22-3280
Newark Part No.:
36C6529

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Technicians Tool Kit Perfect for general field service and repair applications, this complete tool kit includes a rugged carrying case with inside and outside file folder pockets and a shoulder strap. Overall Dimensions: 16” (W) x 13” (L) x 3' (H).
  • Full range digital multimeter (similar to #72-6343)
  • Plastic parts box
  • 7-in-1 wire stripper / crimper
  • 30W pencil soldering iron with protective cover
  • Soldering iron stand with sponge
  • Rosin core solder
  • Desoldering wick
  • Desoldering tool
  • Cleaning brush
  • Stainless steel tweezers
  • Electrical tape
  • IC extractor
  • Alignment tool
  • 1/4” nut driver
  • Three slotted screwdrivers:
  • 3mm x 75mm
  • 5mm x 75mm
  • 6mm x 100mm
  • Three Phillips screwdrivers:
  • #0 x 75mm

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

12 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

5 Further stock expected to ship on Feb 4, 2018

5 Further stock expected to ship on Feb 6, 2018

More stock available week commencing 2/12/18
$122.72 $ 122.72
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $136.35
25 + $114.82
50 + $105.99
100 + $92.74
250 + $86.12
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.