Low

PLED2435A - 

24 INCH LED-LCD TV 1080P 1 HDMI

PLED2435A - 24 INCH LED-LCD TV 1080P 1 HDMI

The actual product may differ from image shown

Manufacturer:
PROSCAN PROSCAN
Manufacturer Part No:
PLED2435A
Newark Part No.:
47X3684

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

22" LED HDTV This ProScan 22" LED HDTV features a 22" widescreen panel with full 1080P resolution for optimal viewing. Inputs include HDMI, component and composite video, as well as VGA for computer connection.
  • High dynamic contrast ratio
  • NTSC/ATSC/QAM hybrid TV tuner
  • 16:9 widescreen aspect ratio
  • Surround sound mode
  • Full function remote control
  • Sleep timer
  • 6.5 ms response time
  • Energy Star compliantInputs
  • HDMI
  • Component video
  • Composite video
  • VGA with 3.5mm audio input
  • CoaxialOutputs
  • Digital coax
  • 3.5mm headphone jack

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

1 Further stock expected to ship on Oct 29, 2017

More stock available week commencing 11/6/17
$425.49 $ 425.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $425.49
25 + $410.34
50 + $316.71
100 + $293.30
250 + $272.64
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.