New to Newark/element14? Start here
2013/05/25

Spotted an Error? Print Page Share this page

PRO POWER - PP1661 - HEAT SHRINK TUBING, 50.8MM ID, PO, BLK, PK 5 4FT PCS, TOTAL 20FT

PRO POWERPP1661
Image is for illustrative purposes only.
Please refer to product description
PRO POWER
Manufacturer:
PRO POWER
Newark Part Number:
46M2383
Manufacturer Part No:
PP1661
Product Information
  • HEAT SHRINK TUBING, 50.8MM ID, PO, BLK, PK 5 4FT PCS, TOTAL 20FT
  • I.D. Supplied - Metric: 50.8mm
  • I.D. Supplied - Imperial: 2"
  • I.D. Recovered Max - Metric: 25.4mm
  • I.D. Recovered Max - Imperial: 1"
  • Length: 4ft
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 1239

Catalog Page/Catalog Number:

1239 / 130

1252 / 129

1260 / 128

Availability

7 available to ship today

Price For: Pack of 5

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $80.31  

  1. Qty

Price

Qty Price
$80.31
2  - 4 $72.84
5  - 9 $70.40
10  - 49 $65.29
50+  $60.98
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
PP1648

PRO POWER

HEAT SHRINK TUBING, 38MM ID, PO, BLK, 50FT

I.D. Supplied - Metric:38mm; I.D. Supplied - Imperial:1.496"; I.D. Recovered Max - Metric:19.1mm; I.D. Recovered Max - Imperial:0.752"; Shrink Ratio:2:1;

0
Price
For: Spool of 50
1+
$118.26
5+
$108.02
10+
$103.08
25+
$96.55

Contact Me When In Stock
PP1647

PRO POWER

HEAT SHRINK TUBING, 25.4MM ID, PO, BLK, 50FT

I.D. Supplied - Metric:25.4mm; I.D. Supplied - Imperial:1"; I.D. Recovered Max - Metric:12.7mm; I.D. Recovered Max - Imperial:0.5"; Shrink Ratio:2:1;

0
Price
For: Spool of 50
1+
$61.51
5+
$56.19
10+
$53.62
25+
$50.22

Contact Me When In Stock
PP1673

PRO POWER

HEAT SHRINK TUBING, 50.8MM ID, PO, BLK, 1.5FT, PK3

I.D. Supplied - Metric:50.8mm; I.D. Supplied - Imperial:2"; I.D. Recovered Max - Metric:25.4mm; I.D. Recovered Max - Imperial:1"; Shrink Ratio:2:1;

0
Price
For: Pack of 3
1+
$6.73
2+
$6.10
5+
$5.90
10+
$5.47
more...

Contact Me When In Stock
PP1649

PRO POWER

HEAT SHRINK TUBING, 50.8MM ID, PO, BLK, 50FT

I.D. Supplied - Metric:50.8mm; I.D. Supplied - Imperial:2"; I.D. Recovered Max - Metric:25.4mm; I.D. Recovered Max - Imperial:1"; Shrink Ratio:2:1;

1
Price
For: Spool of 50
1+
$128.73
5+
$117.59
10+
$112.21
25+
$105.10

1 available to ship today
FP301-2-48"-BLACK-5 PCS

3M

HEAT SHRINK TUBING, 2IN ID, PO, BLK, PK5 4FT PCS

I.D. Supplied - Metric:50.8mm; I.D. Supplied - Imperial:2"; I.D. Recovered Max - Metric:25.4mm; I.D. Recovered Max - Imperial:1"; Shrink Ratio:2:1;

0
Price
For: Pack of 5
1+
$47.87
25+
$45.65
50+
$43.43
100+
$40.90

PP2414

PRO POWER

HEAT SHRINK TUBING, 50.8MM ID, PO, BLU, 20FT, PK5

I.D. Supplied - Metric:50.8mm; I.D. Supplied - Imperial:2"; I.D. Recovered Max - Metric:25.4mm; I.D. Recovered Max - Imperial:1"; Shrink Ratio:2:1;

3
Price
For: Pack of 5
15+
$15.83 Promotional price
50+
$15.83

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.  - Non-Cancelable/Non-Returnable
FP301 1.5 BLK50

3M

HEAT SHRINK TUBING, 38MM ID, PO, BLK, 50FT

I.D. Supplied - Metric:38mm; I.D. Supplied - Imperial:1.496"; I.D. Recovered Max - Metric:19.1mm; I.D. Recovered Max - Imperial:0.752"; Shrink Ratio:2:1;

0
Price
For: Spool of 50
1+
$204.30
5+
$185.51
10+
$165.08
25+
$149.55
more...

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 37 days)
PP2410

PRO POWER

HEAT SHRINK TUBING, 38MM ID, PO, BLU, 50FT

I.D. Supplied - Metric:38mm; I.D. Supplied - Imperial:1.496"; I.D. Recovered Max - Metric:19.1mm; I.D. Recovered Max - Imperial:0.752"; Shrink Ratio:2:1;

0
Price
For: Spool of 50
Call for price
This product cannot be ordered
Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 127 days)
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
FPA-003-6030-AST

PRO POWER (FORMERLY FROM SPC)

HEAT-SHRINK TUBING ASSORTMENT KIT, 30 PCS

Kit Contents:30 6" Pcs of 3/64" to 3/16" Polyolefin 2:1 Heat-Shrink Tubing; 6 of ea: Red, Yel, Blu, Wht & Clear; Shrink Ratio:2:1 ; RoHS Compliant: Yes;

130
Price
For: Pack of 30
1+
$19.52
2+
$18.67
5+
$17.54
10+
$15.99
more...

130 available to ship today
SPC20538

DURATOOL (FORMERLY FROM SPC)

VARIABLE TEMPERATURE HEAT GUN

Supply Voltage V AC:120V; Heat Temperature Range:+1050°F; Air Volume:14.8cu.ft/min; Approval Categories:UL / C-UL; Body Material:Valax;

2
Price
For: 1 Each
1+
$64.42
5+
$60.97

2 available to ship today
SPC20539

DURATOOL (FORMERLY FROM SPC)

DUAL TEMPERATURE HEAT GUN

Supply Voltage V AC:120V; Heat Temperature Range:+600°F to +950°F; Air Volume:14.8cu.ft/min; Approval Categories:UL / C-UL; Body Material:Valax;

3
Price
For: 1 Each
1+
$62.83
5+
$56.45

3 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(PRO POWER) OR (Heat Shrink) OR (PP1661)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

Spool of 50
$118.26
Spool of 50
$61.51

Accessories

PRO POWER (FORMERLY FROM SPC) FPA-003-6030-AST
Pack of 30
$19.52
DURATOOL (FORMERLY FROM SPC) SPC20538
1 Each
$64.42
DURATOOL (FORMERLY FROM SPC) SPC20539
1 Each
$62.83