PRO SIGNAL  USB2-023  USB CABLE, TYE A MALE / FEMALE, 3M, IVORY

PRO SIGNAL USB2-023

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 74M5110
  • Manufacturer Part No USB2-023

Product Overview


The USB2-023 is a 3m USB 2.0 Cable with 4-way USB A to USB B connector for use with the faster USB 2.0 interface. USB type A male plug at one end and USB A female plug at other end. Grey jacket.

Applications

Computers & Computer Peripherals
Back to top

Product Specifications, Documents & More


  • Cable Length - Imperial: 9.8ft
  • Cable Length - Metric: 3m
  • Connector Type A: USB A Plug
  • Connector Type B: USB A Receptacle
  • Jacket Color: Grey
  • SVHC: To Be Advised
  • USB Connector Type A: USB Type A Plug
  • USB Connector Type B: USB Type A Receptacle
  • USB Version: USB 2.0

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 24M8981 - USB CABLE, TYE A MALE / FEMALE, 1M, IVORY
  • 19T6449 - LEAD, USB 2.0, A TO A SKT 2M
  • 24M8980 - LEAD, USB2.0 A PLG-SKT, 0.5M
View all Substitutes

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


  • RoHS Compliant: No
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
 
Q: 
1 answer

Cable length

Details: 
Is the cable length 3 m like the title says or 0.3 m like the description says?
3 years, 7 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes it is 0.3meters in length or 11.8"(inches).
3 years, 6 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:33.423-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_74M5110, prod, sort_default
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
24M8981
USB2-021

USB2-021

PRO SIGNAL

USB CABLE, TYE A MALE / FEMALE, 1M, IVORY

331 

Price for: Each 1

1+ $4.56 10+ $4.32 100+ $4.09 500+ $3.85

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/21/16
19T6449
PS11123

PS11123

PRO SIGNAL

LEAD, USB 2.0, A TO A SKT 2M

Awaiting Delivery

Price for: Each 1

1+ $2.23 100+ $1.80 250+ $1.63 500+ $1.50

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 7/25/16
24M8980
USB2-020

USB2-020

PRO SIGNAL

LEAD, USB2.0 A PLG-SKT, 0.5M

3,140 

Price for: Each 1

1+ $3.77 10+ $3.44 20+ $3.07 40+ $2.68

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 6/13/16
84X0281
11.99.8961

11.99.8961

MULTICOMP

COMPUTER CABLE, USB2.0, 3M, WHITE

1,503 

Price for: Each 1

1+ $2.96 100+ $2.42 250+ $2.22 500+ $2.06

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 5/30/16

Customers Also Bought