Please refer to product description
- Manufacturer:
- PRO SIGNAL
- Newark Part Number:
- 24M8981
- Manufacturer Part No:
- USB2-021
-
- Technical Data Sheet (24.17KB) EN
- USB CABLE, TYE A MALE / FEMALE, 1M, IVORY
- Cable Length - Imperial: 3.281ft
- Cable Length - Metric: 1m
- Connector Type A: USB A Plug
- Connector Type B: USB A Receptacle
- Jacket Color: Ivory
- Cable Assembly Type: USB
Availability
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $3.42
Price
| Qty | Price |
|---|---|
| 1 - 9 | $3.42 |
| 10+ | $3.19 |
|
|


