PRO SIGNAL  USB2-020  LEAD, USB2.0 A PLG-SKT, 0.5M

PRO SIGNAL USB2-020

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 24M8980
  • Manufacturer Part No USB2-020

Product Specifications, Documents & More


  • Cable Length - Imperial: 19.7"
  • Cable Length - Metric: 500mm
  • Jacket Color: Ivory
  • SVHC: No SVHC (17-Dec-2014)
  • USB Connector Type A: USB Type A Plug
  • USB Connector Type B: USB Type A Receptacle
  • USB Version: USB 2.0

Find similar products  grouped by common attribute

Availability

Availability:  3,140

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 6/13/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.77 $3.77

Buy

Price

Quantity List Price
1 - 9 $3.77
10 - 19 $3.44
20 - 39 $3.07
40 - 199 $2.68
200 - 399 $2.40
400 - 1999 $2.09
2000 - 3999 $1.88
4000+ $1.70
 
 
Low

Legislation and Environmental


  • RoHS Compliant: No
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
24M8981
USB2-021

USB2-021

PRO SIGNAL

USB CABLE, TYE A MALE / FEMALE, 1M, IVORY

331 

Price for: Each 1

1+ $4.56 10+ $4.32 100+ $4.09 500+ $3.85

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/21/16
83T7303
PSG90015

PSG90015

PRO SIGNAL

USB 2.0 CABLE, A TYPE M/F, 0.25M

1,718 

Price for: Each 1

1+ $1.27 100+ $0.978 250+ $0.882 500+ $0.803

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 7/25/16

Customers Also Bought