Low

SPC23059 - 

Fiber Optic Cable, 10 m, 62.5µm / 125µm, Multimode, 2 Fibers, ST to ST

SPC23059 - Fiber Optic Cable, 10 m, 62.5µm / 125µm, Multimode, 2 Fibers, ST to ST

The actual product may differ from image shown

Manufacturer Part No:
SPC23059
Newark Part No.:
70M9509

Product Information

:
ST
:
ST
:
2Fibres
:
Multimode
:
62.5µm / 125µm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SPC23059 is a 10m duplex Fibre Optic Cable with multimode ST to ST connectors.
  • 2mm Cable with orange cable jacket
  • Fully compatible with 62.5/125 multimode fibre applications
  • Pro Signal products are rated 4.2 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details

Applications

Fibre Optics

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP

Fiber Optic Cable, 1 m, 62.5µm / 125µm, Multimode, 2 Fibers, ST to ST

195 in stock
Add

PRO SIGNAL

Fiber Optic Cable, 15 m, 2mm, Multimode, 2 Fibers, ST to ST

28 in stock

Each

1+ $18.15 10+ $15.86 100+ $15.52 250+ $15.07

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $16.18 10+ $13.20 100+ $12.72 250+ $11.76 More Pricing...

Add

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

36 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$24.83 $ 24.83
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $24.83
10 + $20.25
100 + $19.51
250 + $18.05
500 + $17.77
1000 + $15.58
2500 + $13.38
5000 + $12.83
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.