Low

PRO SIGNAL  SL-25  SOUND METER

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PRO SIGNAL
  • Newark Part No.: 69C4888
  • Manufacturer Part No SL-25

Product Information


  • Accuracy dB: 3dB
  • Operating Temperature Max: -
  • Operating Temperature Min: -
  • Resolution (db): 2dB
  • SVHC: No SVHC (16-Jun-2014)
  • Sound Level Max: 120dB
  • Sound Level Min: 40dB

Find similar products  grouped by common attribute

Availability

Availability:  1

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 8/3/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $110.39

Buy

Price

Quantity List Price
1 - 24 $110.39
25 - 49 $104.58
50 - 99 $100.02
100 - 249 $96.70
250+ $93.79

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought