Low

PRO SIGNAL  S130  Siren, Piezo, Continuous, 105dB, 12VDC, 160mA, 56mm Ext. Depth

PRO SIGNAL S130
Manufacturer Part No:
S130
Newark Part No.:
08WX5051
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Tones:
Continuous
Supply Voltage VAC:
-
Supply Voltage VDC:
12VDC
Sound Level SPL:
105dB
External Depth:
56mm
IP / NEMA Rating:
-
Operating Temperature Min:
-20°C
Operating Temperature Max:
70°C
Resonant Frequency:
-
Current Consumption:
160mA
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Substitutes

Siren, Piezo, 115dB, 12VDC, 350mA, 85mm Ext. Depth

PRO SIGNAL

96:  in stock

Price for: Each

1+ $11.00 50+ $9.19 100+ $8.39 250+ $7.69 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.