Low

PRO SIGNAL  RPUSB1.8  COMPUTER CABLE, USB A PLUG TO MICRO USB B PLUG, 1.8M, BLACK

PRO SIGNAL RPUSB1.8
Technical Data Sheet (405.09KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The RPUSB1.8 is a Computer Cable with USB A plug at one end and micro USB B plug at other end. It is made of PVC jacket.
  • Gold-plated contacts
  • AMA Braid Shielding with Drain Wire
  • Twisted pair 28AWG and 2C 26AWG
  • Moulded PE Colour Transparent

 

Product Information

Connector Type A:
USB Type A Plug
Connector Type B:
Micro USB Type B Plug
USB Standard:
USB 2.0
Cable Length - Imperial:
5.9ft
Cable Length - Metric:
1.8m
Jacket Color:
Black
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Computers & Computer Peripherals

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

CABLE, USB 2.0 A-MICRO B PLUG, 1M, BLK

MULTICOMP

887:  in stock

Price for: Each

1+ $3.73 100+ $2.99 250+ $2.73 500+ $2.51 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.