Low

PRO SIGNAL  RP016  MOUSE, RETRACTABLE, OPTICAL, MINI

PRO SIGNAL RP016
Technical Data Sheet (148.91KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The RP016 is a wired Optical Mouse with 800mm cable. Cable is made of PVC and it is available in black/grey colour. The wired optical mouse is compatible with Windows 98/ME/2000/XP/VISTA and Windows 7 operating system. The mouse has 1000dpi resolution with 14-inch/s maximum speed.
  • 2.4mm Cable diameter
  • 12VDC, 2A Cable rated power
  • 5 ±0.25V Normal working voltage
  • 100mA Maximum working current

 

Product Information

Connection Method:
USB
Computer Connector:
USB
Mouse Type:
Optical
Mouse Size:
-
Mouse Colour:
Black, Grey
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Computers & Computer Peripherals

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.