Low

PRO SIGNAL  RP007  CABLE ASSEMBLY, HDMI, 2M, BLACK

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PRO SIGNAL
  • Newark Part No.: 96T7447
  • Manufacturer Part No RP007

Product Information


  • Cable Length - Imperial: 6.56ft
  • Cable Length - Metric: 2m
  • Connector Type A: HDMI Plug
  • Connector Type B: HDMI Plug
  • Jacket Color: Black
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  1

(Available until stock is exhausted)


  • 1 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.99

Buy

Price

Quantity List Price
1 - 9 $4.99
10 - 99 $4.49
100 - 499 $3.99
500 - 999 $3.75
1000+ $3.49

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
26R2870
PSG01095

PSG01095

PRO SIGNAL

LEAD, HDMI, 2M

LEAD, HDMI, 2M; Connector Type A:HDMI Plug; Connector Type B:HDMI Plug; Cable Length - Imperial:6.5ft; Cable Length - Metric:2m; Jacket Colour:Black; Body Plating:Gold; Cable Assembly Type:Audio, Video; Cable Length:2m; Colour:Black;;RoHS Compliant: Yes

  Write a Review | Ask a Question

955

1+ $7.61 100+ $6.22 250+ $5.70 500+ $5.29 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 6/8/15
Suggested Substitutes
96T7446
RP006

RP006

PRO SIGNAL

AUDIO/VIDEO CABLE, HDMI, 1M, BLACK

AUDIO/VIDEO CABLE, HDMI, 1M, BLACK; Cable Length - Imperial:3.28ft; Cable Length - Metric:1m; Connector Type A:HDMI Plug; Connector Type B:HDMI Plug; Jacket Color:Black ;RoHS Compliant: Yes

  Write a Review | Ask a Question

756

1+ $1.93 10+ $1.83 100+ $1.73 500+ $1.64 more…

Buy
  • 756 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/1/15
96T7445
RP005

RP005

PRO SIGNAL

CABLE ASSEMBLY, HDMI, 500MM, BLACK

CABLE ASSEMBLY, HDMI, 500MM, BLACK; Cable Length - Imperial:1.64ft; Cable Length - Metric:500mm; Connector Type A:HDMI Plug; Connector Type B:HDMI Plug; Jacket Color:Black ;RoHS Compliant: Yes

  Write a Review | Ask a Question

313

1+ $3.14 10+ $2.97 100+ $2.81 500+ $2.67 more…

Buy
  • 313 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/1/15
96T7448
RP008

RP008

PRO SIGNAL

CABLE ASSEMBLY, HDMI, 5M, BLACK

CABLE ASSEMBLY, HDMI, 5M, BLACK; Cable Length - Imperial:16.4ft; Cable Length - Metric:5m; Connector Type A:HDMI Plug; Connector Type B:HDMI Plug; Jacket Color:Black ;RoHS Compliant: Yes

  Write a Review | Ask a Question

286

1+ $5.18 10+ $4.90 100+ $4.62 500+ $4.39 more…

Buy
  • 286 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/1/15
96T7449
RP009

RP009

PRO SIGNAL

CABLE ASSEMBLY, HDMI, 10M, BLACK

CABLE ASSEMBLY, HDMI, 10M, BLACK; Cable Length - Imperial:32.81ft; Cable Length - Metric:10m; Connector Type A:HDMI Plug; Connector Type B:HDMI Plug; Jacket Color:Black ;RoHS Compliant: Yes

  Write a Review | Ask a Question

51

1+ $14.72 10+ $13.93 100+ $13.14 500+ $12.48 more…

Buy
  • 51 in stock for same day shipping

see cut-off times

 
Check more stock
  • 20 Further stock expected to ship on Feb 3, 2015
  • Per the manufacturer, more stock expected week of 6/1/15

Customers Also Bought