Low

PRO SIGNAL  PSG90043  LEAD, USB 2.0, AM - AM, 2M, WHITE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PRO SIGNAL
  • Newark Part No.: 95M7086
  • Manufacturer Part No PSG90043

Product Information


  • Cable Length - Imperial: 6.5ft
  • Cable Length - Metric: 2m
  • Connector Type A: USB 2.0 A Plug
  • Connector Type B: USB 2.0 A Plug
  • Jacket Color: White
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  0

Freight Charge: $20.00 once per order

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 24 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.88

Buy

Price

Quantity List Price
1 - 99 $1.88
100 - 249 $1.69
250 - 499 $1.53
500 - 999 $1.39
1000 - 999999999 $1.28

Legislation and Environmental


  • RoHS Compliant: No
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
95M7080
PSG90024
Technical Data Sheet}
No Not RoHS compliant

PSG90024

PRO SIGNAL

USB CABLE ASSEMBLY, USB A / B, 2M, BLACK

USB CABLE ASSEMBLY, USB A / B, 2M, BLACK; Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector Type A:USB A Plug; Connector Type B:USB A Plug; Jacket Color:Black ;RoHS Compliant: No

  Write a Review | Ask a Question

2,145

1+ $2.09 100+ $1.88 250+ $1.72 500+ $1.58 more…

Buy
  • 2,145 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks
95M7082
PSG90033
Technical Data Sheet}
No Not RoHS compliant

PSG90033

PRO SIGNAL

LEAD, USB 2.0, AM - AM, 2M, CLEAR

LEAD, USB 2.0, AM - AM, 2M, CLEAR; Connector Type A:USB 2.0 A Plug; Connector Type B:USB 2.0 A Plug; Cable Length - Imperial:6.5ft; Cable Length - Metric:2m; Jacket Colour:Transparent; Cable Assembly Type:USB 2.0; Cable Length:2m; ;RoHS Compliant: No

  Write a Review | Ask a Question

302

1+ $2.00 100+ $1.81 250+ $1.67 500+ $1.53 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 24 weeks

Customers Also Bought