Low

PRO SIGNAL  PSG90033  LEAD, USB 2.0, AM - AM, 2M, CLEAR

PRO SIGNAL-PSG90033-LEAD, USB 2.0, AM - AM, 2M, CLEAR

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PRO SIGNAL
  • Newark Part No.: 95M7082
  • Manufacturer Part No PSG90033

Product Information


Availability

Availability: No Longer Manufactured


Substitutes

  • 95M7080 - USB Connector Type A:USB Type A Plug; USB Connector Type B:USB Type A Plug; USB Standard:USB 2.0; Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Jacket Color:Black ;RoHS Compliant: No
  • 95M7083 - PRO SIGNAL-PSG90039-LEAD, USB 2.0, AM - BM, 2M, BLUE
  • 84X0277 - MULTICOMP-11.99.8919-COMPUTER CABLE, USB2.0, 1.8M, WHITE

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


  • RoHS Compliant: No
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
95M7080
PSG90024
Technical Data Sheet}
No Not RoHS compliant

PSG90024

PRO SIGNAL

USB CABLE ASSEMBLY, USB A / B, 2M, BLACK

USB CABLE ASSEMBLY, USB A / B, 2M, BLACK; USB Connector Type A:USB Type A Plug; USB Connector Type B:USB Type A Plug; USB Standard:USB 2.0; Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Jacket Color:Black ;RoHS Compliant: No

  Write a Review | Ask a Question

1,806

1+ $0.935 Promotional price 100+ $0.935 Promotional price 250+ $0.935 Promotional price 500+ $0.935 Promotional price More pricing

Buy

(Available until stock is exhausted)

  • 1,806 in stock for same day shipping

see cut-off times

95M7083
PSG90039
Technical Data Sheet}
No Not RoHS compliant

PSG90039

PRO SIGNAL

LEAD, USB 2.0, AM - BM, 2M, BLUE

LEAD, USB 2.0, AM - BM, 2M, BLUE; Connector Type A:USB 2.0 A Plug; Connector Type B:USB 2.0 B Plug; Cable Length - Imperial:6.5ft; Cable Length - Metric:2m; Jacket Colour:Blue; Cable Assembly Type:USB 2.0; Cable Length:2m; ;RoHS Compliant: No

  Write a Review | Ask a Question

286

1+ $1.69 100+ $1.53 250+ $1.41 500+ $1.30 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 11/2/15
84X0277
11.99.8919

11.99.8919

MULTICOMP

COMPUTER CABLE, USB2.0, 1.8M, WHITE

COMPUTER CABLE, USB2.0, 1.8M, WHITE; Connector Type A:USB 2.0 A Plug; Connector Type B:USB 2.0 A Plug; Cable Length - Imperial:70.866"; Cable Length - Metric:1.8m; Jacket Colour:White ;RoHS Compliant: Yes

  Write a Review | Ask a Question

278

1+ $1.89 100+ $1.52 250+ $1.37 500+ $1.26 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 6/29/15

Customers Also Bought