Low

PRO SIGNAL  PSG90015  USB 2.0 CABLE, A TYPE M/F, 0.25M

PRO SIGNAL PSG90015
Manufacturer Part No:
PSG90015
Newark Part No.:
83T7303
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Connector Type A:
USB Type A Plug
Connector Type B:
USB Type A Receptacle
USB Standard:
USB 2.0
Cable Length - Imperial:
10"
Cable Length - Metric:
0.25m
Jacket Color:
Grey
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

USB Cable Assembly, USB Type A Plug, USB Type A Receptacle, USB 2.0, 3.3 ft, 1 m, Ivory

PRO SIGNAL

879 in stock

Price for: Each

1+ $2.83 100+ $2.32 250+ $2.16 500+ $1.98 More pricing

Buy

USB Cable Assembly, USB Type A Plug, USB Type A Receptacle, USB 2.0, 10 ", 254 mm, Grey

PRO SIGNAL

297 in stock

Price for: Each

1+ $2.98 100+ $2.39 250+ $2.18 500+ $2.01 More pricing

Buy

LEAD, USB2.0 AM-BM BLACK 1M

PRO SIGNAL

479:  in stock

Price for: Each

1+ $2.32 100+ $1.80 250+ $1.62 500+ $1.49 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.