Low

PRO SIGNAL  PSG90006  LEAD, USB 1.1 AM - AF, 1.8M

PRO SIGNAL PSG90006
Manufacturer Part No:
PSG90006
Newark Part No.:
94M8723
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Connector Type A:
USB Type A Plug
Connector Type B:
USB Type A Receptacle
USB Standard:
USB 1.1
Cable Length - Imperial:
5.91ft
Cable Length - Metric:
1.8m
Jacket Color:
Grey
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Substitutes

COMPUTER CABLE, USB2.0, 1.8M, WHITE

MULTICOMP

236:  in stock

Price for: Each

1+ $3.14 100+ $2.57 250+ $2.38 500+ $2.19 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.